Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988091107F
Order Code1850741
Product Range598 Series
Technical Datasheet
2.289 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.761 |
25+ | €0.494 |
50+ | €0.415 |
100+ | €0.327 |
250+ | €0.297 |
500+ | €0.267 |
1000+ | €0.247 |
2500+ | €0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988091107F
Order Code1850741
Product Range598 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ475nm
Luminous Intensity140mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range598 Series
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.2V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
475nm
Viewing Angle
140°
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability