Print Page
374 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
5+ | €5.890 |
10+ | €5.770 |
20+ | €5.650 |
50+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No606-2415-110F
Order Code1519515
Product Range606
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia6mm
Forward Current / ColourR 10mA, G 10mA
Operating Voltage / ColourR 2V, G 2V
Luminous Intensity / ColourR 35mcd, G 18mcd
IP / NEMA RatingNot Rated
Product Range606
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 606-2415-110F is a panel-mount red/green LED Indicator with recess LED positions and chrome-plated brass housing for 6mm mounting hole. It has lock washer and nut mounting method, low power consumption uses up to 90% less energy than an incandescent indicator.
- Long life - Typically 100K hours
- No heat generated
- LED can be recessed from housing
- Bi-colour common cathode design
Applications
LED Lighting, Sensing & Instrumentation
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 10mA, G 10mA
Luminous Intensity / Colour
R 35mcd, G 18mcd
Product Range
606
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6mm
Operating Voltage / Colour
R 2V, G 2V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536