Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No620-1144-317F
Order Code4475413
Product Range620 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.370 |
| 5+ | €9.150 |
| 10+ | €9.040 |
| 20+ | €8.920 |
| 50+ | €8.820 |
Price for:Each
Minimum: 1
Multiple: 1
€9.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No620-1144-317F
Order Code4475413
Product Range620 Series
Technical Datasheet
LED ColourRed, Green, Yellow
Mounting Hole Dia8.2mm
Forward Current / ColourR 15mA, G 15mA, Y 15mA
Operating Voltage / ColourR 24V, G 24V, Y 24V
Luminous Intensity / ColourR 1.2cd, G 2.5cd, Y 800mcd
IP / NEMA RatingIP67
Product Range620 Series
SVHCLead (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Yellow
Forward Current / Colour
R 15mA, G 15mA, Y 15mA
Luminous Intensity / Colour
R 1.2cd, G 2.5cd, Y 800mcd
Product Range
620 Series
Mounting Hole Dia
8.2mm
Operating Voltage / Colour
R 24V, G 24V, Y 24V
IP / NEMA Rating
IP67
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015