Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No621-1124-304F
Order Code3273788
Product Range621 Series
Technical Datasheet
21 In Stock
48 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.540 |
| 5+ | €20.750 |
| 10+ | €19.970 |
| 25+ | €19.130 |
| 50+ | €18.280 |
| 100+ | €17.430 |
Price for:Each
Minimum: 1
Multiple: 1
€21.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No621-1124-304F
Order Code3273788
Product Range621 Series
Technical Datasheet
LED ColourRed, Green, Blue
Mounting Hole Dia22mm
Forward Current / ColourR 15mA, G 15mA, B 15mA
Operating Voltage / ColourR 24V, G 24V, B 24V
Luminous Intensity / ColourR 200mcd, G 250mcd, B 300mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range621 Series
Technical Specifications
LED Colour
Red, Green, Blue
Forward Current / Colour
R 15mA, G 15mA, B 15mA
Luminous Intensity / Colour
R 200mcd, G 250mcd, B 300mcd
Product Range
621 Series
Mounting Hole Dia
22mm
Operating Voltage / Colour
R 24V, G 24V, B 24V
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536