Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No624-1141-317F
Order Code4475437
Product Range624 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.410 |
| 5+ | €10.160 |
| 10+ | €10.040 |
| 20+ | €9.910 |
| 50+ | €9.790 |
Price for:Each
Minimum: 1
Multiple: 1
€10.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No624-1141-317F
Order Code4475437
Product Range624 Series
Technical Datasheet
LED ColourRed, Green, Yellow
Mounting Hole Dia12.5mm
Forward Current / ColourR 15mA, G 15mA, Y 15mA
Operating Voltage / ColourR 3V, G 3V, Y 3V
Luminous Intensity / ColourR 3cd, G 2.5cd, Y 3cd
IP / NEMA RatingIP67
Product Range624 Series
SVHCLead (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Yellow
Forward Current / Colour
R 15mA, G 15mA, Y 15mA
Luminous Intensity / Colour
R 3cd, G 2.5cd, Y 3cd
Product Range
624 Series
Mounting Hole Dia
12.5mm
Operating Voltage / Colour
R 3V, G 3V, Y 3V
IP / NEMA Rating
IP67
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015