Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1465-303F
Order Code3865035
Product Range657 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €30.300 | 
| 5+ | €29.550 | 
| 10+ | €28.780 | 
| 20+ | €28.000 | 
| 50+ | €27.210 | 
Price for:Each
Minimum: 1
Multiple: 1
€30.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1465-303F
Order Code3865035
Product Range657 Series
Technical Datasheet
LED ColourBlue, Green
Mounting Hole Dia17.46mm
Forward Current / ColourG 20mA, B 20mA
Operating Voltage / ColourG 30V, B 30V
Luminous Intensity / ColourG 515mcd, B 90mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range657 Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue, Green
Forward Current / Colour
G 20mA, B 20mA
Luminous Intensity / Colour
G 515mcd, B 90mcd
Product Range
657 Series
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17.46mm
Operating Voltage / Colour
G 30V, B 30V
IP / NEMA Rating
IP67, NEMA 4X
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001