Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No657-1802-103F
Order Code1782207
Product Range657 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No657-1802-103F
Order Code1782207
Product Range657 Series
Technical Datasheet
LED ColourBlue
Operating Voltage5VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity125foot lambert
IP / NEMA RatingIP67
Product Range657 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
17.463mm
Luminous Intensity
125foot lambert
Product Range
657 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268