Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No658-2435-303F
Order Code3954618
Product Range658 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.310 |
| 5+ | €28.810 |
| 10+ | €25.300 |
| 25+ | €24.230 |
| 50+ | €23.160 |
| 100+ | €22.090 |
Price for:Each
Minimum: 1
Multiple: 1
€32.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No658-2435-303F
Order Code3954618
Product Range658 Series
Technical Datasheet
LED ColourGreen, Yellow
Mounting Hole Dia25.4mm
Forward Current / ColourG 20mA, Y 20mA
Operating Voltage / ColourG 30V, Y 30V
Luminous Intensity / ColourG 2100mcd, Y 1000mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range658 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Yellow
Forward Current / Colour
G 20mA, Y 20mA
Luminous Intensity / Colour
G 2100mcd, Y 1000mcd
Product Range
658 Series
Mounting Hole Dia
25.4mm
Operating Voltage / Colour
G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629