Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €163.370 |
Price for:Each
Minimum: 1
Multiple: 1
€163.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA16200MOD-DEVKT-P
Order Code3526910
Kit Application TypeWireless Communication
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA16200
Application Sub TypeWiFi with IOT
Kit ContentsDev Kit Pro DA16200
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- DA16200 ultra low power Wi-Fi SoC development kit pro
- Highly integrated ultra-low power Wi-Fi® system module
- Best RF performance
- SoC runs full networking OS and TCP/IP stack
- Built-in 4-channel auxiliary ADC for sensor interfaces
- Advanced security
- Built-in hardware crypto engines for advanced security
- Complete software stack
- eMMC/SD Expanded Memory
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
DA16200
Kit Contents
Dev Kit Pro DA16200
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Dialog Semiconductor
Application Sub Type
WiFi with IOT
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003