Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-MX-JN58-Z1
Order Code4721244
Product RangeConnectCore 6UL Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.470 |
Price for:Each
Minimum: 1
Multiple: 1
€88.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-MX-JN58-Z1
Order Code4721244
Product RangeConnectCore 6UL Series
Technical Datasheet
Module ApplicationsWireless Connectivity
Data Rate100Mbps
Module InterfaceADC, FlexCAN, GPIOs, I2S, I2C, PWM, SAI, SDIO, SPI, S/PDIF, UART, USB
Product RangeConnectCore 6UL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CC-MX-JN58-Z1 is a ConnectCore 6UL secure ETHERNET module. This module delivers a secure and extremely cost-effective connected System-on-Module platform that is slightly bigger than a postage stamp. Built on the NXP® i.MX6UL application processor, the module is the intelligent communication engine for today’s secure connected devices.
- 528MHz operating frequency band, 256MB SLC NAND, 256MB DDR3
- Dual 10/100 Ethernet
- Digi TrustFence embedded device security framework
- Remote management with Digi ConnectCore® Cloud Services
- Digi Embedded Yocto Linux® support
- 63.1mW maximum radio frequency power
- Operating temperature range from -40°C to 85°C
- Dimension is 29mm x 29mm x 3.5mm (1.14in x 1.14in x 0.14in)
Technical Specifications
Module Applications
Wireless Connectivity
Module Interface
ADC, FlexCAN, GPIOs, I2S, I2C, PWM, SAI, SDIO, SPI, S/PDIF, UART, USB
SVHC
No SVHC (21-Jan-2025)
Data Rate
100Mbps
Product Range
ConnectCore 6UL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001