Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24AUM
Order Code3529955
Product RangeXBee 3 Series
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.340 |
5+ | €20.980 |
10+ | €20.620 |
50+ | €20.250 |
100+ | €19.890 |
Price for:Each
Minimum: 1
Multiple: 1
€21.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24AUM
Order Code3529955
Product RangeXBee 3 Series
Technical Datasheet
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Module InterfaceI2C, SPI, UART
Product RangeXBee 3 Series
SVHCTo Be Advised
Product Overview
- Digi XBee 3 pro 802.15.4 module
- Transmit power of +19dBm
- RF 250Kbps, serial up to 1Mbps
- ISM 2.4GHz band
- UART, SPI, I2C interface
- Micro mounting
- U.FL antenna
- DSSS (Direct Sequence Spread Spectrum)
- Supply voltage of 2.1V to 3.6V
Technical Specifications
Supply Voltage Min
2.1V
Module Interface
I2C, SPI, UART
SVHC
To Be Advised
Supply Voltage Max
3.6V
Product Range
XBee 3 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013063