Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.150 |
Product Information
Product Overview
The XBee 868LP module was designed to provide a high performance, low power module at an extremely competitive price point. The XBee 868LP module can run either a proprietary DigiMesh® or point to multipoint networking protocol utilising a low power energy micro microcontroller and an Analog Devices ADF7023 transceiver, which offers industry leading interference blocking. The XBee 868LP operates between 863-870 MHz, making it deployable in several regions throughout the world including approved European countries and India by utilising a software selectable channel masking feature. The XBee 868LP is also the industry’s first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts, and automatically shifting to a new channel when interference is detected.
Applications
RF Communications
Technical Specifications
RF Communications, Wireless Connectivity-ZigBee
-
-
3.6V
No SVHC (19-Jan-2021)
HCS08
80Kbps
2.7V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate