Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB8X-DMRS-001
Order Code3529950
Product RangeXBee SX 868 Series
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.400 |
5+ | €39.390 |
10+ | €39.380 |
50+ | €39.370 |
Price for:Each
Minimum: 1
Multiple: 1
€39.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB8X-DMRS-001
Order Code3529950
Product RangeXBee SX 868 Series
Technical Datasheet
RF Modulation-
Data Rate Max80Kbps
Frequency Max870MHz
Sensitivity dBm-106dBm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Transmit Power13dBm
Module InterfaceSPI, UART
Supply Current55mA
RF Transceiver ApplicationsUtility Meter Reading
Product RangeXBee SX 868 Series
SVHCTo Be Advised
Product Overview
- XBee SX 868 DigiMesh/P2MP module
- ADF7023 transceiver, Cortex™-M3 EFM32LG230F256 at 48MHz
- Frequency range from 863MHz to 870MHz
- RF data rate of 10Kbps or 80Kbps, software selectable
- Design includes SAW filter for optimal performance in noisy RF environment
- 13 digital I/O, 4 channels 10-bit analogue input
- RF pad antenna
- 128bit AES encryption
- Supply voltage of 2.4V to 3.6V
Technical Specifications
RF Modulation
-
Frequency Max
870MHz
Supply Voltage Min
2.4V
Transmit Power
13dBm
Supply Current
55mA
Product Range
XBee SX 868 Series
Data Rate Max
80Kbps
Sensitivity dBm
-106dBm
Supply Voltage Max
3.6V
Module Interface
SPI, UART
RF Transceiver Applications
Utility Meter Reading
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013063