1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.700 |
Product Information
Product Overview
XBIB-CU-TH is a Digi XBIB-C development board for rapid proof-of-concept application development. Evaluating the features and capabilities of a wireless module can be challenging. Most wireless modules have a diverse set of features, and therefore most development boards are not equipped to properly demonstrate a wireless module's complete functionality. With the new Digi XBIB-C Development boards, you can easily evaluate all features of a Digi XBee® module. For use with cellular modules only, the boards feature a USB-direct port, allowing developers to interact directly with the cellular modem. The boards also feature a temperature and humidity sensor that easily demonstrates how Digi XBee modules can interface with an I2C protocol using MicroPython.
- Development board- XBee3, USB-C, through-hole socket
- USB Direct Mode (XBee® 3 Cellular)
- Current monitoring header
- Temperature/humidity sensor
- Grove connector for third-party sensors
- Programmable user buttons
- USB-C or battery power
Technical Specifications
Digi International
Wireless Connectivity
-
ZigBee
Development Board XBee 3
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate