Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.880 |
5+ | €12.620 |
Price for:Each
Minimum: 1
Multiple: 1
€12.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-212
Order Code2528806
Technical Datasheet
Kit Application TypeInterface
Accessory TypeUSB to UART Serial Converter Module
Application Sub TypeUSB to UART Interface
For Use WithEmbedded Systems/Development Boards
Silicon ManufacturerFTDI
Silicon Core NumberFT232R
Kit ContentsEval Board FT232R
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB to serial UART interface
- Micro USB connector
- Option to power the system board through the FTDI chip
- Small PCB size for flexible designs 1.0“ × 0.8” (2.5 cm × 2.0 cm)
- 6-pin Pmod connector with UART interface
- Follows the Digilent Pmod Interface Specification Type 4
Technical Specifications
Kit Application Type
Interface
Application Sub Type
USB to UART Interface
Silicon Manufacturer
FTDI
Kit Contents
Eval Board FT232R
SVHC
No SVHC (21-Jan-2025)
Accessory Type
USB to UART Serial Converter Module
For Use With
Embedded Systems/Development Boards
Silicon Core Number
FT232R
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499