Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.240 |
5+ | €13.960 |
Price for:Each
Minimum: 1
Multiple: 1
€14.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-222
Order Code2528807
Technical Datasheet
Accessory TypeOLED Display
Silicon ManufacturerSolomon Systech
For Use WithDevelopment & Evaluation Boards
Kit ContentsPmod OLED, Custom Antistatic Pmod Packaging
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PmodOLED is a 0.9", 128 x 32 pixel, monochromatic OLED display module. The display is controlled via SPI, which is accessed through an on-board 12-pin header. The display can show user programmed graphics, text and bitmap images.
- 128 x 32 pixel OLED display
- Clock speed up to 10MHz
- Internal display buffer
- 16 brightness settings
- Small size for flexible designs and easy integration
Technical Specifications
Accessory Type
OLED Display
For Use With
Development & Evaluation Boards
Product Range
-
Silicon Manufacturer
Solomon Systech
Kit Contents
Pmod OLED, Custom Antistatic Pmod Packaging
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007106