Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.770 |
Product Information
Product Overview
The JTAG-SMT2 surface mount programming module for Xilinx field programmable gate arrays (FPGAs). This compact, complete and fully self contained programming module can be accessed directly from all Xilinx tools, including iMPACT, Chip Scope and EDK. Users can load the module directly onto a target board and reflow it like any other component. The JTAG bus can be shared with other devices as systems hold JTAG signals at high impedance, except when actively driven during programming. The module uses a standard type A to micro USB cable. Users can connect JTAG signals directly to the corresponding FPGA signals. For best results, mount the module adjacent to the edge of the host PCB over a ground plane. In addition to supporting JTAG, the JTAG-SMT2 also features two highly configurable serial peripheral interface (SPI) ports that allow communication with virtually any SPI peripheral. Adept software and the Adept software development kit (SDK) support the SMT2 module.
- Compatible with IEEE 1149.7-2009 class T0 to class T4 (includes 2 wire JTAG)
- GPIO pin allows debugging software to reset the processor core of Xilinx's Zynq platform
- Single 3.3V power supply
- Separate Vref drives JTAG signal voltages; Vref can be any voltage between 1.8V and 5V
- High speed USB 2 port that can drive JTAG/SPI bus at up to 30Mbit/sec (frequency settable by user)
- SPI programming solution (modes 0 and 2 up to 30Mbit/sec, modes 1 and 3 up to 2Mbit/sec)
- Small form factor surface mount module can be directly loaded on target boards
Applications
Embedded Design & Development
Technical Specifications
0
-
-
Xilinx FPGAs
-
Programming Module
JTAG-SMT2 Programming Module
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate