Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.090 |
Price for:Each
Minimum: 1
Multiple: 1
€15.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-353
Order Code2893221
Technical Datasheet
Accessory TypePmod CAN Transceiver
For Use WithDigilent Development Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pmod CAN is a CAN 2.0B controller with integrated transceiver. The embedded Microchip MCP25625 chip connects directly to the physical CAN bus and meets automotive requirements for high speed (1Mb/s), low quiescent current, electromagnetic compatibility and electrostatic discharge.
- CAN 2.0B controller with integrated transceiver
- Suitable for automotive applications
- Up to 1Mb/s operation
- Up to 10MHz SPI clock speed
- Standard DB9 connector for secure connection
- Small PCB size for flexible designs 1.4" x 1.8" (3.6cm x 4.6cm)
- 12 pin Pmod connector with SPI interface
- Follows the Digilent Pmod interface specification 1.1.0 type 2A
Contents
Pmod CAN, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Pmod CAN Transceiver
Product Range
-
For Use With
Digilent Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021863