Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €715.020 |
Product Information
Product Overview
410-417 is an Analog Discovery Pro (ADP2230)™ mixed signal oscilloscope (MSO) designed for professional engineers. It features analogue inputs, analogue output, and digital I/O, with deep memory buffers all operating at up to 125MS/s. Users can both receive and generate digital signals to test and analyse data from various devices while simultaneously powering those systems with its robust power supply. The feature-packed design allows the ADP2230 to perform the functions of several test and measurement devices and can replace a stack of traditional instruments. With the free WaveForms software, users can view and capture complex data, perform spectral and network analysis, and quickly retrieve large amounts of data. WaveForms leverages the ADP2230’s deep buffer memory, allowing hundreds of millions of samples to be stored and streamed back to the host computer. WaveForms’ friendly user interface has the feel of traditional benchtop oscilloscopes.
- USB MSO with deep memory buffers for long acquisitions
- BNC connectors and an aluminium case
- Two analogue inputs – 50MHz bandwidth
- One analogue output – 15MHz bandwidth
- 16 digital input/output channels
- Two power supply outputs
- USB 3.0 communication speeds
- Sync multiple devices for increased channel count
- Extensive software support with WaveForms, WaveForms SDK, LabVIEW, MATLAB
- Dimension is (L×W×H): 134.2mm × 144.0mm × 37.9mm (~5.28 in × ~5.67 in × ~1.49 in)
Contents
1 x ADP2230, 1 x USB C to C cable, 1 x 5V 4A switching power supply (includes US and EU plug adapters), BNC oscilloscope x1/x10 probes (pair), 6-pin header & gender changer (5-pack), 2x16 flywire, Flywire label sheet.
Technical Specifications
-
50MHz
-
-
-
No SVHC (21-Jan-2025)
2 Analogue, 16 Digital
125MSPS
-
DSO, MTE Cable Set, P6100 Probes, Power Supply w/US & EU Plug Adaptors, USB Type C to Type C Cable
US, UK, USB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate