Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €594.670 |
Price for:Each
Minimum: 1
Multiple: 1
€594.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No471-021
Order Code3292918
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsZybo Z7-20+ SDSoC Voucher, Pcam 5C 5 MP Fixed Focus Color Camera Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
Zybo Z7-20+ SDSoC Voucher, Pcam 5C 5 MP Fixed Focus Color Camera Module
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462672