Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,332.000 |
Product Information
Product Overview
USRP B205mini-i is a flexible and compact platform that is ideal for both hobbyist and OEM applications. It is designed by Ettus Research™ and provides a wide frequency range (70MHz to 6GHz) and user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA. USRPs are transceivers, they can both transmit and receive RF signals. The RF front end uses Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus powered by high speed USB 3.0 connection for streaming data to the host computer. UHD provides both a C/C++ and Python API and offers cross-platform support for multiple industry standard development environments and frameworks including RFNoC, GNU Radio, LabVIEW and Matlab/Simulink. And to ensure you have no restrictions on how you use UHD, it is available on Linux, Windows, and Mac OS. UHD provides the necessary control used to transport user waveform samples to and from USRP hardware as well as control various parameters of the radio.
- USB powered (5V)
- Operating temperature range from 0 to 45°C
- USRP hardware driver 3.9.2 (or later), GNU radio
- Dimensions is 83.3 x 50.8 x 8.4mm, weight is 24g
- IIP3 (at typical NF) of -20dBm, power output is <gt/>10dBm, receive noise figure is <lt/>8dB
- Connectors for GPIO, JTAG and synchronization with 10MHz clock or PPS time reference input signal
- Hardware is conveniently accessible through the USRP Hardware Driver (UHD)
Contents
USRP B205mini-i (board only), USB 3.0 cable.
Technical Specifications
Xilinx
Spartan-6
-
USRP B205mini-I Board, USB 3.0 Cable
No SVHC (21-Jan-2025)
-
FPGA
XC6SLX150
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate