Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €128.890 |
Product Information
Product Overview
The 6003-410-011 is a XUP-USB programming cable compatible with Xilinx's platform cable USB. It can directly program Xilinx FPGAs, CPLDs and programming ROMs and indirectly program SPI and parallel flash ROMs with system voltages ranging from 1.5V to 5V. The cable is compatible with full speed and high speed USB ports and is directly accessed from ISE, Chip Scope, EDK, and other Xilinx CAD tools.
- Compatible with Xilinx platform cable USB
- Supports 5V, 3.3V, 2.5V, 1.8V and 1.5V systems
Applications
Embedded Design & Development
Contents
XUP-USB programming cable, XUP Fly wire assembly
Notes
Xilinx iMPACT software is required for programming and configuration.
Technical Specifications
XUP-USB Programming Cable
Supports 5V, 3.3V, 2.5V, 1.8V and 1.5V Systems, Compatible with Full-speed and Hi-speed USB Ports
No SVHC (21-Jan-2025)
Xilinx Platform Cable USB
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate