Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €142.330 |
Price for:Each
Minimum: 1
Multiple: 1
€142.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-003
Order Code3798627
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsVoltage Output and DIO DAQ HAT Board
SVHCNo SVHC (21-Jan-2025)
Product Overview
6069-410-003 is a voltage output and digital input/output HAT (Hardware Attached on Top) designed for use with Raspberry Pi, the most popular single-board computer on the market today. A HAT is an add-on board with a 40W GPIO (general purpose input/output) connector that conforms to the Raspberry Pi HAT specification. The MCC 152 HAT provides two analogue outputs and eight digital I/O bits. Up to eight MCC HATs can be stacked onto one Raspberry Pi. With CMOS input thresholds, selectable voltage operation, and 5V tolerance for the digital inputs, the digital channels support both 3.3V and 5V logic types.
- Two 12bit simultaneous voltage outputs
- 5mA output drive, sourcing and 0.8V/µs slew rate
- Eight bidirectional digital bits
- 5V/3.3V operation, CMOS input thresholds
- Programmable input polarity and screw terminal connections
- 4KB non-volatile memory (ID and serial storage, no user-modifiable memory)
- Operating temperature range from 0°C to 55°C
- Stack up to eight MCC HATs onto a single Raspberry Pi
- Linux®/Raspbian supported operating systems
- C, C++, Python programming API
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
-
For Use With
Raspberry Pi
Silicon Core Number
-
Kit Contents
Voltage Output and DIO DAQ HAT Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45