Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €857.330 |
Product Information
Product Overview
USB-TEMP-AI is a temperature and voltage measurement DAQ device (thermocouple, RTD, thermistor, semiconductor sensor, and voltage). USB-TEMP-AI also features eight, 24-bit analogue inputs and a 2 S/s/ch sample rate. Four channels can be configured to measure various temperature sensors including thermocouples, RTDs, thermistors, and semiconductor sensors. The last four channels are capable of measuring voltage and offer the following input ranges; ±10, ±5, ±2.5, ±1.25 V. Eight digital I/O and one counter input are also provided. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- Measures thermocouple – types J, K, R, S, T, N, E, and B
- Resistance temperature detectors (RTDs) – 2, 3, or 4-wire measurements of 100 ohm platinum RTDs
- Thermistors – 2, 3, or 4-wire measurements
- USB 2.0 full-speed, temperature measurement module
- 24-bit ADC for each pair of differential analogue input channels
- Two integrated cold junction compensation (CJC) sensors for thermocouple measurements
- Built-in current excitation sources for resistive sensor measurements
- Open thermocouple detection
- Standalone plug-and-play module which draws power from the USB cable
- Fully software calibrated
Contents
USB-TEMP-AI, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
8Channels
5.25V
1MHz
88.39mm
-
16SPS
270mA
35.56mm
128.52mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate