Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €568.560 |
Product Information
Product Overview
AI-EXP32 is an analogue input expansion device for USB-2416 series devices. This is an expansion device you can use to add up to 32 single-ended analogue inputs or 16 differential analogue/thermocouple inputs to compatible hardware, such as USB-2416 Series devices. Each input channel is software configurable for either voltage or thermocouple. The analogue inputs are provided on four rows of removable screw terminals. The voltage measurement speed is the same as the connected USB-2416 Series device. When measuring thermocouples, configure the USB-2416 Series device for differential inputs. The AI-EXP32 also provides up to 16 additional digital I/O channels. You can independently-configure each channel for either input or output. Connect the AI-EXP32 to a USB-2416 Series device with the 37-pin expansion connector. The AI-EXP32 supports all of the analogue/thermocouple input and digital I/O features of the USB-2416 Series device. The AI-EXP32 is powered by the USB-2416 Series device.
Contents
AI-EXP32, Expansion connector plate with four screws, Software CD, Documentation.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analog Input Expansion Device
-
Digilent USB-2416 Series Multifunction Temperature & Voltage Devices
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate