Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,791.000 |
Product Information
Product Overview
DT9857E-8-xAO is a high accuracy dynamic signal acquisition module for noise, vibration, and acoustic measurements. It is an USB-based, high-speed dynamic signal analysers with 8 simultaneous 24-bit IEPE sensor inputs, up to 105.4kS/s/ch sample rate, one tachometer input, and 16 digital I/O. They feature built-in IEPE signal conditioning for direct measurements from sensors like accelerometers and microphones.
- Simultaneous analogue input and waveform analogue output operations
- One 24-bit A/D converter per analogue input channel
- Input range of ±10V with software-selectable gains of 1 and 10 for effective input range of ±10 & 1V
- Support IEPE i/p including use of 4mA current source with 24V compliance voltage for AC/DC coupling
- Supports a software-programmable trigger source
- Sync bus for connecting and synchronizing multiple modules
- Locking USB connector
- External power supply
- Supported by Windows® 10/8/7/Vista® 32/64-bit OS
Contents
Dynamic signal analyser, USB cable, Power supply and USA style power cord, Printed insert: software quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
-
8Channels
-
-
-
195.3125Hz to 105.469kHz
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate