Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,074.000 |
Product Information
Product Overview
DT9837B is a DT9837 series high-accuracy dynamic signal acquisition module ideal for portable noise, vibration and acoustic measurements. This USB-based dynamic signal analyser with four simultaneous 24-bit IEPE sensor inputs, up to 105.5ks/s/ch sample rate, one tachometer input. It features built-in IEPE signal conditioning for direct measurements from sensors like accelerometers and microphones.
- Support for IEPE inputs, including use of a 4 mA current source and AC or DC coupling
- Single value, waveform and continuous streaming output
- Input range of ±10V with software-selectable gains of 1 and 10 for effective input range of ±10 & 1V
- Software-programmable trigger source to start the analogue output operation
- Supported by Windows® 10/8/7/Vista® 32/64-bit, Linux® OS
- RJ45 synchronization (LVDS) connector for synchronizing acquisition on up to four DT9837B modules
Contents
Dynamic signal analyser, USB cable, Printed insert: software quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
-
4Channels
-
-
-
195.3Hz to 105.469kHz
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate