Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €215.720 |
Product Information
Product Overview
USB-1208FS-Plus is a 50 kS/s sample rate, 12-bit resolution Multifunction USB DAQ Device. It consists of low-cost analogue and digital I/O devices. All devices in this series offer four differential (DIFF) or eight single-ended (SE) analogue inputs, two analogue outputs, 16 digital I/O and one event counter. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 8 analogue i/p are software configurable for either 8-11bit single-ended/4-12bit differential i/p
- Two 12bit analogue output channels
- 16 digital I/O channels that are independently-selectable as input or output in two 8-bit ports
- One 32bit event counter input for counting TTL pulses
- External digital trigger input
- Bidirectional terminal for external clocking or multi-unit synchronization
- Powered by the +5V USB supply
Contents
USB-1208FS-plus, USB cable, Printed insert: DAQami Quick Start, MCC packaging assembly/foam.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
8Channels
5.25V
1MHz
82mm
-
50kSPS
20mA
27mm
79mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate