Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €528.480 |
Product Information
Product Overview
6069-410-200 is a USB-SSR24 24 channel solid-state digital I/O USB device. USB-SSR24 provides mounting locations for 24 SSR modules. SSR digital I/O modules are relay control modules that provide 4000VRMS of optical isolation. Digital input modules sense AC/DC voltages from field devices and convert them to digital TTL signals. Digital output modules use TTL signals to switch and control AC/DC loads. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Mounting rack for 24 SSR module(backplane is divided 2 groups of 8 modules & 2 groups of 4 modules)
- On-board switch to configure the module type for each module group
- On-board switch to configure the control logic polarity (active high or low) for each module group
- On-board switch to configure the power-up state for output modules
- Switch settings can be read back with software
- Independent LEDs at each module position to indicate the on/off status of each module
- USB-SSR24 is powered by an external 9 V regulated power supply
- USB out and power out connections support powering and controlling multiple MCC USB devices
- Rugged enclosure that can mount on a DIN rail or on a bench
Contents
USB-SSR 24, 9V power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB DIO High Voltage and Relay
-
-
-
-
-
USB
-
Monitor and Control SSR I/O Modules
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate