Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €826.660 |
Price for:Each
Minimum: 1
Multiple: 1
€826.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MCC USB-1208HS-4AO is a high-speed USB DAQ device. It features 8 SE/4 DIFF analogue inputs, 13-bit resolution, 1MS/s sample rate, up to four analogue outputs, 16 digital I/O, two counter inputs and one timer output. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also freely available are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Includes four analogue outputs
- ±20V, ±10V, ±5V, ±2.5V, 0-10V input ranges
- No external power required
- Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®
Contents
USB-1208HS-4AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5V
Bandwidth
2MHz
External Width
88.9mm
Product Range
-
Sampling Rate
1MSPS
Input Current Max
-
External Height
35.56mm
External Depth
127mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001