Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No6069-410-009
Order Code3955474
Product RangeUSB-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €534.410 |
| 5+ | €526.980 |
| 10+ | €519.030 |
| 25+ | €487.640 |
Price for:Each
Minimum: 1
Multiple: 1
€534.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-009
Order Code3955474
Product RangeUSB-200 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate500kSPS
Input Voltage Max-
Input Current Max500mA
Bandwidth1MHz
External Height28.96mm
External Width82.8mm
External Depth117.86mm
Product RangeUSB-200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
1MHz
External Width
82.8mm
Product Range
USB-200 Series
Sampling Rate
500kSPS
Input Current Max
500mA
External Height
28.96mm
External Depth
117.86mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536