Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €499.670 |
Price for:Each
Minimum: 1
Multiple: 1
€499.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No6069-410-013
Order Code3958686
Technical Datasheet
No. of Channels8Channels
Sampling Rate100kSPS
Input Current Max165mA
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCC USB-234 is a 16-bit, 100KS/s multifunction DAQ device. It feature 8 SE/4 DIFF analogue inputs, 16-bit resolution, two 16-bit analogue outputs, eight digital I/O, and one 32-bit counter. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.
- Low cost 16-bit USB DAQ device with four differential/ eight single-ended analogue inputs
- ±10V input range
- No external power required
- Supported OS: Windows 10/8/7/Vista/XP 32/64bit
Contents
USB-234, USB cable (micro-USB type B), Two screw terminal connector plugs, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
No. of Channels
8Channels
Input Current Max
165mA
Sampling Rate
100kSPS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796