Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €215.770 |
5+ | €211.450 |
10+ | €207.140 |
20+ | €202.820 |
Product Information
Product Overview
DGS-10 is a hand-held gas leak detector specifically designed for HVAC applications. It pinpoints flammable gas leaks in residential and commercial applications and also verifies that the work undertaken is leak free. As the gas concentration from a leak increases so does the frequency of the flashes and ‘tic-rate’. To identify a gas leak adjust the ‘tick-rate’ back to the background level, then move the instrument to suspected areas of higher gas concentration until the leak is detected. The DGS-10 has a long, flexible gooseneck and small sensor head. Viewing the area around the leak is made easy with a unique ‘tip-light’ incorporated into the sensor head. After using the DGS-10 simply wrap its gooseneck probe around the rubber sleeve for easy storage and protection. DGS-10 is an advanced and reliable gas leak detector capable of detecting many flammable gases. Some of the gases that the DGS-10 is sensitive to acetone, alcohol, ammonia, butane, gasoline, jet fuel, hydrogen sulphide.
- Simple, adjustable ‘tic rate’ increases as the sensor tip approaches a leak
- Audible and visual ‘tic-rate’, fully adjustable
- Long 400mm gooseneck for remote access
- ‘LED-light’ illuminates the tip sensing area
- High sensitivity provides accurate detection
- Rubber boot protects instrument
- Instantaneous response time
- 9V alkaline battery
- 3.0” x 6.5” x 1.5” (77 x 170 x 40mm) size
Technical Specifications
Multi Gas
-
-
-
1
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate