Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoAM4013MTL
Order Code2502089
Also Known As4712805478682
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €882.820 |
Price for:Each
Minimum: 1
Multiple: 1
€882.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4013MTL
Order Code2502089
Also Known As4712805478682
Technical Datasheet
Magnification20x to 90x
For Use WithForensic, HealthCare, Industry, Jewellery/Collectible & Science/Education
Working Distance151mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AM4013MTL is a Digital Microscope capable of up to 90x magnification. The Dino-Lite professional model in aluminium alloy housing and long working distance. The aluminium housing offers enhanced protection and durability and has the best look and feel. The enhanced colour sensor provides superior colour rendering and improved low light imaging.
- Glass with anti-reflection coating lens
- CMOS sensor type
- USB 2.0, high speed USB transmission
- LED ON/OFF switchable
- 8 LEDs
- Measurement and calibration
- ESD safe
- Long working distance
- Supports Windows XP, Vista, 7, 8 and 10, Mac OS 10.4 and up operating system
Applications
Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Magnification
20x to 90x
Working Distance
151mm
Product Range
-
For Use With
Forensic, HealthCare, Industry, Jewellery/Collectible & Science/Education
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45