Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoAM4113TL
Order Code2415120
Also Known As4712805477920
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €616.910 |
Price for:Each
Minimum: 1
Multiple: 1
€616.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4113TL
Order Code2415120
Also Known As4712805477920
Technical Datasheet
Magnification20x to 90x
For Use WithDino-Lite Pro Digital Microscopes
Working Distance46.6mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AM4113TL is an USB Digital Microscope is special model with long working distance up to 15cm at 20x magnification and around 4cm at 90x magnification. The extra working distance makes the TL-series an ideal solution for tasks where need more working distance to the object. The enhanced colour sensor provides superior colour rendering and improved low light imaging.
- 8 number of LED's
- USB-2 high speed USB transmission interface
- LED on/off switchable
- White LED colour
- Composite housing
- Up to 30 frames per second, 15FPS at 1.3M Video frame rating
Applications
Maintenance & Repair
Technical Specifications
Magnification
20x to 90x
Working Distance
46.6mm
Product Range
-
For Use With
Dino-Lite Pro Digital Microscopes
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25