Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €586.860 |
Price for:Each
Minimum: 1
Multiple: 1
€586.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4115T
Order Code3766467
Technical Datasheet
Magnification20x to 220x
For Use With-
Working Distance11.9mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
DinoEye Edge model provides superior image quality and a high level of flexibility due to the adaptable cap design. Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application.
- Switchable 8 white LEDs
- Optics: 20-200x magnification, standard working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Magnification lock
- Composite/ plastic housing
- Measurement and Calibration Function
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-extension cap, N3C-L- long cap, N3C-S- side light cap.
Technical Specifications
Magnification
20x to 220x
Working Distance
11.9mm
Product Range
-
For Use With
-
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45