Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoAM4115TL
Order Code3766475
Also Known As4712805478408
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €853.040 |
Price for:Each
Minimum: 1
Multiple: 1
€853.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM4115TL
Order Code3766475
Also Known As4712805478408
Technical Datasheet
Magnification10x to 140x
For Use WithRepair, Rework & Assembly Tasks
Working Distance23mm
Camera Type1.3 Mega Pixel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
AM4115TL Dino-Lite long working distance microscope has a wide range of magnification (10-140x), the large field of view and working distance of up to 23 cm makes it ideal solution for all situations where a longer distance between the microscope and the object is required or when it is needed to work under the microscope (repair, rework and assembly tasks etc.).
- Switchable 8 white LEDs
- Optics: 10-140x magnification, long working distance, glass with anti-reflection coating lens
- 1.3Megapixel (1280x1024) CMOS sensor
- USB 2.0 interface
- Composite/ plastic housing
- Magnification lock
- Measurement and Calibration Function
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-extension cap, N3C-L- long cap, N3C-S- side light cap.
Technical Specifications
Magnification
10x to 140x
Working Distance
23mm
Product Range
-
For Use With
Repair, Rework & Assembly Tasks
Camera Type
1.3 Mega Pixel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45