Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,470.000 |
Product Information
Product Overview
AM7115MZT Dino-Lite universal microscope With the use of the latest, cutting-edge optics, a brand new 5 megapixel sensor and several special features such as Flexible LED Control (FLC) and full aluminium body, the Dino-Lite AM7115MZT is a marvel of technology and the best choice for the high-demanding professional. The Dino-Lite AM7115MZT offers superb image quality and colour reproduction in a robust, compact and appealing housing.
- Switchable 8 white LEDs
- Optics: 20-220x magnification, standard working distance, glass with anti-reflection coating lens
- 5 Megapixel (2592x1944) CMOS sensor
- USB 2.0 interface
- Polarization anti-reflection
- Metal housing
- Magnification lock
- Calibration, measurement function
- 1.8m cable length
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-extension cap, N3C-L- long cap, N3C-S- side light cap.
Technical Specifications
20x to 220x
11.9mm
-
Shiny Metal, Plastic, Glass, Jewellery & Electronics
5 Mega Pixel
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate