Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDINO-LITE
Manufacturer Part NoMS15X
Order Code2415140
Also Known As4712805472666
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €276.550 |
Price for:Each
Minimum: 1
Multiple: 1
€276.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoMS15X
Order Code2415140
Also Known As4712805472666
Technical Datasheet
Accessory TypeMicroscope X/Y Table
For Use WithDino-Lite Microscopes
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MS15X is an advanced X/Y Table that can be used independently or in combination with the MS35B or MS36B column stands. The X/Y table base with detachable rotating table is designed for use with all sorts of applications that require fine examination in an X and Y-axis movement. With the 360° rotating table, one can easily carry out all kinds of precision examinations. The device can be used stand-alone or attached to the MS35B and MS36B stands (with the included C-clamps).
Applications
Industrial
Technical Specifications
Accessory Type
Microscope X/Y Table
Product Range
-
For Use With
Dino-Lite Microscopes
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8