Print Page
Image is for illustrative purposes only. Please refer to product description.
1.562 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.220 |
10+ | €0.153 |
100+ | €0.117 |
500+ | €0.101 |
1000+ | €0.091 |
5000+ | €0.0881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AVCH1T45DW-7
Order Code3946510
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVCH1T45
Logic Case StyleSOT-363
IC Case / PackageSOT-363
No. of Pins6Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74AVCH
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
SOT-363
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AVCH1T45
IC Case / Package
SOT-363
Supply Voltage Min
1.2V
Logic IC Family
74AVCH
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability