Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.508 |
| 10+ | €0.388 |
| 100+ | €0.349 |
| 500+ | €0.310 |
| 1000+ | €0.278 |
| 2500+ | €0.246 |
Product Information
Product Overview
AH180-PG-B is a micro-power omnipolar Hall-effect switch designed for portable and battery-powered equipment, such as cellular phones, PDAs and portable PCs. Based on two Hall-effect plates and a chopper-stabilized architecture, the AH180 provides a reliable solution over the whole operating range. When the magnetic flux density (B) is larger than operate point (Bop), the output is switched on (OUTPUT pin is pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field. Applications include cover switch in clam-shell cellular phones, cover switch in notebook PC/PDA, and contactless switch in consumer products.
- Omnipolar (north or south pole) operation, single open drain output
- 2.5V to 5.5V operating range
- Chopper stabilized design provides: superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- Good RF noise immunity, ESD (HBM) > 6KV
- Operating temperature range from -40°C to +85°C
- Output leakage current is < 0.1µA typ at VOUT = 5.5V, output off, TA = +25°C, VDD = 3V
- Supply current is 6mA max at chip enable, TA = +25°C, VDD = 3V
- Duty cycle is 0.1% typ at TA = +25°C, VDD = 3V
- SIP-3 (bulk pack) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Omnipolar Hall Effect Switch
40G
-
5.5V
SIP
Digital
Open Drain
85°C
No SVHC (27-Jun-2024)
Omnipolar
30G
2.5V
SIP
3 Pin
1Outputs
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate