Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH3563Q-SA-7
Order Code3946475
Product RangeAH3563Q Series
Technical Datasheet
1.465 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.502 |
| 10+ | €0.389 |
| 100+ | €0.304 |
| 500+ | €0.248 |
| 1000+ | €0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH3563Q-SA-7
Order Code3946475
Product RangeAH3563Q Series
Technical Datasheet
Hall Effect TypeOmnipolar Switch
Switch TypeOmnipolar Hall Effect Switch
Operating Point Typ30G
Release Point Typ20G
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleSOT-23
Supply Voltage Max28V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAH3563Q Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Hall Effect Type
Omnipolar Switch
Operating Point Typ
30G
Hysteresis Typ
-
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Switch Type
Omnipolar Hall Effect Switch
Release Point Typ
20G
Supply Voltage Min
3V
Supply Voltage Max
28V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
AH3563Q Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability