Print Page
Image is for illustrative purposes only. Please refer to product description.
935 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.459 |
| 10+ | €0.322 |
| 100+ | €0.251 |
| 500+ | €0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1665S-13
Order Code3946353
Technical Datasheet
TopologyBuck-Boost, Flyback
LED Driver TypeIsolated
Input Voltage Min85V
Input Voltage Max305V
Output Voltage Max20V
Output Current Max-
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBuck-Boost, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck-Boost, Flyback
Input Voltage Min
85V
Output Voltage Max
20V
Switching Frequency Typ
150kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck-Boost, Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability