Print Page
Image is for illustrative purposes only. Please refer to product description.
3.940 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.450 | 
| 10+ | €0.316 | 
| 100+ | €0.246 | 
| 500+ | €0.201 | 
| 1000+ | €0.199 | 
| 2500+ | €0.196 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1666S-13
Order Code3946354
Technical Datasheet
TopologyBuck-Boost, Flyback
LED Driver TypeIsolated
Input Voltage Min85V
Input Voltage Max305V
Output Voltage Max20V
Output Current Max-
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBuck-Boost, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck-Boost, Flyback
Input Voltage Min
85V
Output Voltage Max
20V
Switching Frequency Typ
150kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck-Boost, Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
305V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability