Print Page
Image is for illustrative purposes only. Please refer to product description.
3.939 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.332 |
10+ | €0.329 |
100+ | €0.258 |
500+ | €0.215 |
1000+ | €0.213 |
2500+ | €0.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1697-20CS7-13
Order Code3946359
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min85V
Input Voltage Max265V
Output Voltage Max600V
Output Current Max2A
Switching Frequency Typ4kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBuck-Boost
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency4kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
85V
Output Voltage Max
600V
Switching Frequency Typ
4kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
265V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
4kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability