Print Page
Image is for illustrative purposes only. Please refer to product description.
1.156 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.724 |
10+ | €0.518 |
50+ | €0.466 |
100+ | €0.459 |
250+ | €0.453 |
500+ | €0.446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1783T16E-13
Order Code3619737
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max60V
Output Voltage Max60V
Output Current Max300mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTSSOP-EP
No. of Outputs3Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
6.5V
Output Voltage Max
60V
Switching Frequency Typ
-
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
3Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability