Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
10+ | €0.937 |
50+ | €0.850 |
100+ | €0.693 |
250+ | €0.650 |
500+ | €0.625 |
1000+ | €0.620 |
2500+ | €0.614 |
Product Information
Product Overview
AL1791AFE-13 is a single channel current-ratio-optimized LED driver with analogue and PWM dimming control is targeted for tunable white/colour smart lighting application. It serves as the LED driving element along with AC-DC power conversion block and intelligent wireless MCU as an emerging smart-connected lighting system configuration. The key merits attribute to cost-effectiveness, dimming performance, low standby power, ease of system implementation, and great scalability. Typical applications include 1-channel dimmable Smart Connected Light (SCL) bulbs and smart connected LED tubes, panel lights, troffers and ceiling lights.
- Input voltage range from 6.5 to 30V
- 30V max output voltage, 1A max output current
- Low standby power with EN pin
- Reference current: adjustable by an external reference resistor
- Internal protections: UVLO, LED string open/short protection
- OTP: Thermal shutdown and auto thermal recovery
- Fault reporting: UVLO, OTP, open and short LED power good reporting
- Low system BOM cost
- 14 pin U-DFN4030-EP package
- Operating temperature range from -40°C to 125°C
Technical Specifications
Linear
6.5V
30V
-
U-DFN4030
-40°C
-
No SVHC (27-Jun-2024)
Linear
1Outputs
-
30V
1A
Surface Mount
14Pins
125°C
-
-
U-DFN4030
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate