Print Page
Image is for illustrative purposes only. Please refer to product description.
2.292 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.465 |
10+ | €0.331 |
100+ | €0.259 |
500+ | €0.230 |
1000+ | €0.221 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL6562AS-13
Order Code3942589
Technical Datasheet
PFC Mode of OperationTransition Mode
Control ModeCurrent
Frequency Mode-
Supply Voltage Min10.3V
Supply Voltage Max22V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency-
Operating Supply Current3.5mA
Startup Current40µA
UVLO1.1V
Technical Specifications
PFC Mode of Operation
Transition Mode
Frequency Mode
-
Supply Voltage Max
22V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
150°C
Qualification
-
Controller IC Case Style
SOIC
Frequency
-
Startup Current
40µA
Control Mode
Current
Supply Voltage Min
10.3V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
-
Operating Supply Current
3.5mA
UVLO
1.1V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability