Print Page
Image is for illustrative purposes only. Please refer to product description.
2.964 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.905 |
10+ | €0.647 |
50+ | €0.583 |
100+ | €0.472 |
250+ | €0.442 |
500+ | €0.423 |
1000+ | €0.414 |
2500+ | €0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8812FDF-13
Order Code3946398
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max20V
Output Voltage Max60V
Output Current Max1.6A
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageU-DFN6040
No. of Pins12Pins
Operating Temperature Min0°C
Operating Temperature Max105°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleU-DFN6040
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
3V
Output Voltage Max
60V
Switching Frequency Typ
100kHz
IC Case / Package
U-DFN6040
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN6040
Switching Frequency
100kHz
LED Driver Type
-
Input Voltage Max
20V
Output Current Max
1.6A
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability