3.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.164 |
10+ | €0.112 |
100+ | €0.0843 |
500+ | €0.0726 |
1000+ | €0.0698 |
5000+ | €0.0651 |
Product Information
Product Overview
AP7366-33W5-7 is a low quiescent current, fast transient, low-dropout linear regulator. This device includes pass element, error amplifier, band-gap, current limit and thermal-shutdown circuitry. The device is turned on when EN pin is set to logic-high level. The characteristics of low-dropout voltage and low quiescent current make it suitable for low-power applications such as battery-powered devices. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. Applications include servers and notebook computers, low and medium power applications, FPGA and DSP core or I/O power, consumer electronics.
- Stable with low ESR, 1µF ceramic output capacitor
- Excellent load/line transient response
- Input voltage range from 2.2 to 6V
- Input quiescent current is 60μA typ at VEN=VIN, IOUT=0mA, TA=+25°C
- Input shutdown current is 0.05μA typ at VEN=0V, IOUT=0mA
- PSRR is 75dB typ at f=1kHz, IOUT=100mA
- Short-circuit current is 250mA typ at VIN=VOUT + 1V, output voltage <15% of VOUT
- 3.3V output voltage
- SOT25 package
- Operating ambient temperature range from -40 to +85ºC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
600mA
210mV
SOT-25
-40°C
3.3V 600mA LDO Voltage Regulators
2.2V
1Outputs
3.3V
-
600mA
210mV
Surface Mount
5Pins
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate